Littelfuse SD05-01FTG

TVS Diodes - Transient Voltage Suppressors 5V 450W 30A Unidirectional
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SD05-01FTG.

IHS

Datasheet7 pages3 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-61.67%

CAD Models

Download Littelfuse SD05-01FTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

400 W 7.5 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
LittelfuseSMAJ7.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 1A 3.3W -65C~150C TJ
Diodes Inc.SMAJ70A-13-F
SMAJ Series 70 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ7.0A
SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE9.1A
Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-41 |Littelfuse P4KE9.1A
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA

Descriptions

Descriptions of Littelfuse SD05-01FTG provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 5V 450W 30A Unidirectional
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R Automotive AEC-Q101
38A 450W 16.8V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Unidirectional, 1 Element, Silicon
SD Series - SD Series 450W Discrete Unidirectional TVS Diode - Qualified to AEC-Q101, SOD323, RoHS
Littelfuse SCT
1 Ch 30KV 5V TVS Diode Array SOD323
1CH 30KV 5V TVS DIO ARRAY SOD3
5V 450W 30A 16.8V 6V SC-76,SOD-323 1mm
DIODE, ESD PROTECT, AEC-Q101, 5V, SOD323; Clamping Voltage Vc Max: 13V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 450W; Product Range: SPA SD Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD05-01FTG.