Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SA15A

SA Series 24.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA15A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago

Littelfuse SCT

Future Electronics

Fuses Unlimited

Arrow.cn

Inventory History

3 month trend:
+25.61%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.171
$ 0.171
Stock
269,922
36,410
36,410
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.7 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
20.9 A
20.9 A
20.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
SUPPRESSOR; 17.6V(NOM.); 5 V TO 170V(MAX) (REVERSE)VOLTAGE, | ON Semiconductor 1SMB15AT3G

Descriptions

Descriptions of Littelfuse SA15A provided by its distributors.

SA Series 24.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 500W, 16V, UNIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN