Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SA15A-B

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA15A-B.

IHS

Datasheet6 pages6 years ago

TME

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-73.20%

CAD Models

Download Littelfuse SA15A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.157
$ 0.157
Stock
36,410
285,343
285,343
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
20.9 A
20.9 A
20.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SA15A-B provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Sa15A Bulk/ Bulk |Littelfuse SA15A-B
ESD Suppressors / TVS Diodes SA15A-B Uni-Directional
TVS Diode Single Uni-Dir 15V 500W 2-Pin DO-15 Bulk
TVS DIODE 15VWM 24.4VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN