onsemi 1SMB15AT3G

Suppressor; 17.6V(NOM.); 5 V to 170V(MAX) (reverse)voltage, | on Semiconductor 1SMB15AT3G
$ 0.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB15AT3G.

Farnell

Datasheet7 pages14 years ago
Datasheet7 pages19 years ago

Upverter

iiiC

Jameco (USA)

CAD Models

Download onsemi 1SMB15AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
TVS Diode, Unidirectional, 600W, 24.6A, 24.4V/16.7V, SMB(DO-214AA), SMD, 2.24mm H
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMA6L15A
SMA6L Series 600 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi 1SMB15AT3G provided by its distributors.

SUPPRESSOR; 17.6V(NOM.); 5 V TO 170V(MAX) (REVERSE)VOLTAGE, | ON Semiconductor 1SMB15AT3G
Zener Transient Voltage Suppressor, 15 V, 600 Watt
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 15V 600W Automotive 2-Pin SMB T/R
1SMB15AT3G,ZEN SMB TVS 600W 15 V TR <AZ
TVS - Diode, 3W, Unidirectional, SMB, FULL REEL
Transient Suppression Diode (TVS)
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:15V; Breakdown Voltage Max:17.6V; Clamping Voltage Max, Vc:24.4V; Package/Case:SMB; Breakdown Voltage, Vbr:17.6V; Capacitance, Cd:1020pF ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB15AT3G.