Littelfuse S8055RTP

SCR NON-SENS 800V 55A TO-220 / Thyristor SCR 800V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8055RTP.

Farnell

Datasheet9 pages12 years ago

Future Electronics

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-28.75%

CAD Models

Download Littelfuse S8055RTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.08
$ 3.69
Stock
310,494
58,238
Authorized Distributors
6
2
RMS Current (Irms)
55 A
55 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
60 mA
60 mA
Leakage Current
3 mA
1.5 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220AB
Mount
Through Hole
Through Hole
Forward Voltage
-
1.8 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S8055RTP provided by its distributors.

SCR NON-SENS 800V 55A TO-220 / Thyristor SCR 800V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
S8055R Series 55 A 800 V Half Wave Uni-Directional Thyristor SCR - TO-220-3
60mA 40mA 1kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
SCR THYRISTOR, 55A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 40mA; Current It av: 35A; On State RMS Current IT(rms): 55A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins;
Scr Thyristor, 35A, 800V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger De La Compuerta Máx., Igt:40Ma; Intensidad It Media:35A; Corriente Rms De Encendido It(Rms):55A; Diseño Del Tiristor:To-220Ab |Littelfuse S8055RTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8055RTP.