Littelfuse S8016RTP

Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8016RTP.

Farnell

Datasheet8 pages12 years ago

Littelfuse SCT

Burklin Elektronik

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.396
$ 0.899
Stock
28,105
122,990
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
40 mA
-
Leakage Current
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
TO-220-3
TO-220AB
Mount
Through Hole
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S8016RTP provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
SCR THYRISTOR, 16A, 800V, TO-220AB
Scr 800V 16A To220/ Tube |Littelfuse S8016RTP
SCR 800V 16A TO-220 NON-ISOLATED
Sxx15x/Sxx16x Series - 16 Amp Standard SCRs, 800V, RoHS
Littelfuse SCT
SCR THYRISTOR, 16A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 30mA; Current It av: 10A; On State RMS Current IT(rms): 16A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN