Sxx15x/Sxx16x Series - 15 Amp Standard SCRs, 800V, RoHS
Littelfuse SCT
THYRISTOR,ISOL,800V,15A,TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:30mA; Current It av:9.5A; On State RMS Current IT(rms):15A; Peak Non Rep Surge Current Itsm 50Hz:188A; Holding Current Max Ih:40mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
Scr Thyristor, 15A, 800V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger De La Compuerta Máx., Igt:30Ma; Intensidad It Media:9.5A; Corriente Rms De Encendido It(Rms):15A; Diseño Del Tiristor:To-220Ab |Littelfuse S8015L