Littelfuse S8008R

Silicon Controlled Rectifier, 8A I(T)RMS, 8A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8008R.

Newark

Datasheet11 pages12 years ago
Datasheet12 pages20 years ago
Datasheet11 pages10 years ago

IHS

Littelfuse SCT

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.96
Stock
32,229
209,657
Authorized Distributors
1
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
30 mA
30 mA
Leakage Current
500 µA
500 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S8008R provided by its distributors.

Silicon Controlled Rectifier, 8A I(T)RMS, 8A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
SCR 800V 8A 15MA TO220R
Sxx08xSx/Sxx08x Series - 8 Amp Sensitive & Standard SCRs, 800V, RoHS
Littelfuse SCT
SCR 800V 8A TO220
TVS SCR's 8A 800V
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:15µA; Current, It av:8A; On State RMS Current, IT(rms):8A; Gate Trigger Voltage Max, Vgt:1.5V; Current, It rms:8A; Holding Current:30mA ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN