Littelfuse S8006L

Scr Thyristor, 6A, 800V, TO-220
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8006L.

Newark

Datasheet11 pages11 years ago
Datasheet11 pages10 years ago

IHS

Farnell

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.17
$ 1.03
Stock
24,434
25,858
Authorized Distributors
2
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
30 mA
30 mA
Leakage Current
500 µA
500 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S8006L provided by its distributors.

SCR THYRISTOR, 6A, 800V, TO-220
Silicon Controlled Rectifier, 6A I(T)RMS, 6A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
Sxx06xSx/Sxx06x Series - 6 Amp Sensitive & Standard SCRs, 800V, RoHS
Littelfuse SCT
SCR THYRISTOR, 6A, 800V, TO-220; Peak Re; SCR THYRISTOR, 6A, 800V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:15mA; Current It av:3.8A; On State RMS Current IT(rms):6A; Peak Non Rep Surge Current Itsm 50Hz:83A; Thyristor Case:TO-220AB
Scr Thyristor, 6A, 800V, To-220; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger De La Compuerta Máx., Igt:15Ma; Intensidad It Media:3.8A; Corriente Rms De Encendido It(Rms):6A; Diseño Del Tiristor:To-220Ab |Littelfuse S8006L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN