Littelfuse S6025NTP

Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6025NTP.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages12 years ago

Newark

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.85
$ 1.815
Stock
20,731
138,784
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
50 mA
50 mA
Leakage Current
1 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-263-3
D2PAK
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6025NTP provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
SCR NON-SENS 600V 25A TO-263
SCR TO263 600V 25A STD THY
TVS SCR's 25A 600V
Scr Thyristor, 600V; Current It Av:16A; Gate Trigger Current Max, Igt:35Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:50Ma; No. Of Pins:3; On State Rms Current It(Rms):25A; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse S6025NTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN