Littelfuse S601E

Diode, Scr, Standard, Vr 600V, If 1A, Pkg TO-92, Config Thyristor, Vf 1.6V, I2T 3.7A2S
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S601E.

Newark

Datasheet9 pages12 years ago

IHS

Mouser

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.572
$ 0.572
Stock
124,081
41,493
41,493
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
20 mA
30 mA
30 mA
Leakage Current
500 µA
500 µA
500 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S601E provided by its distributors.

DIODE, SCR, STANDARD, VR 600V, IF 1A, PKG TO-92,CONFIG THYRISTOR, VF 1.6V, I2T 3.7A2S
Silicon Controlled Rectifier, 1A I(T)RMS, 1mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92
Thyristor SCR 400V 30A 3-Pin TO-92 Bulk
10mA 640mA 1A 25A,30A 600V 10¦ÌA 1.5V TO-92 4.98mm
Thyristors - Diacs, Sidacs, SCRs & Triacs - Use 576-S601E
Sx01E/SxN1 Series - 1 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
SCR NON-SENSITIVE GATE 1.0A 600V
Scr Thyristor, 1A, 600V, To-92; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:10Ma; Average On State Current:640Ma; On State Rms Current:1A; Thyristor Case Style:To-92; No. Of Pins:3Pins; Holding Current Max:30Ma Rohs Compliant: Yes |Littelfuse S601E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S601E_