Littelfuse S6006LTP

SCR NON-SENSITIVE GATE 6.0A 600V / SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6006LTP.

IHS

Datasheet14 pages5 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-19.08%

CAD Models

Download Littelfuse S6006LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 1.09
Stock
46,341
46,584
Authorized Distributors
6
1
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
30 mA
30 mA
Leakage Current
500 µA
200 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6006LTP provided by its distributors.

SCR NON-SENSITIVE GATE 6.0A 600V / SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
Sxx06xx Series 600 V 6 A TO-220 Isolated Tube Packaging Thyristor
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
Scr 600V 6A To220 Iso/ Tube |Littelfuse S6006LTP
Sxx06xSx/Sxx06x Series - 6 Amp Sensitive & Standard SCRs, 600V, RoHS
Littelfuse SCT
15mA 3.8A 6A 83A,100A 600V 10¦ÌA 1.5V TO-220AB-L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN