Littelfuse S6006DTP

S6006DTP Series 6 A 600 V Half Wave Unidirectional Sensitive SCR - TO-252
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6006DTP.

IHS

Datasheet11 pages11 years ago

Newark

Future Electronics

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.862
$ 0.818
Stock
24,877
62,362
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
30 mA
30 mA
Leakage Current
500 µA
500 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
DPAK
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse S6006DTP provided by its distributors.

S6006DTP Series 6 A 600 V Half Wave Unidirectional Sensitive SCR - TO-252
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
SCR NON-SENS 600V 6A TO-252
SCR 600V 6A TO-252 (DPAK)
SCR TO252 600V 6A STD THY
TVS SCR's 6A 600V
SCR 600V 6A TO252
Scr Thyristor, 3.8A, 600V, To-252; Current It Av:3.8A; Gate Trigger Current Max, Igt:15Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:30Ma; No. Of Pins:3; On State Rms Current It(Rms):6A; Package/Case:To-252 D-Pak Rohs Compliant: Yes |Littelfuse S6006DTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN