Littelfuse S401E

S401E Series 1 A 400 V Half Wave Unidirectional Thyristor SCR - TO-92
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S401E.

Farnell

Datasheet9 pages12 years ago
Datasheet12 pages20 years ago

IHS

element14 APAC

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-2.52%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.522
$ 0.522
Stock
241,450
22,519
22,519
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
20 mA
30 mA
30 mA
Leakage Current
500 µA
500 µA
500 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-226-3
TO-226-3
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
1.6 V
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S401E provided by its distributors.

S401E Series 1 A 400 V Half Wave Unidirectional Thyristor SCR - TO-92
Silicon Controlled Rectifier, 1A I(T)RMS, 1mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
Scr Thyristor, 1A, 400V, To-92; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:10Ma; Current It Av:640Ma; On State Rms Current It(Rms):1A; Thyristor Case Style:To-92; No. Of Pins:3Pins; Peak Non Rep Surgerohs Compliant: Yes |Littelfuse S401E
Thyristor SCR 400V 30A 3-Pin TO-92 Bulk
10mA 640mA 1A 25A,30A 400V 10¦ÌA 1.5V TO-92 4.98mm
SCR NON SENSITIVE GATE 1.0A 400V / SCRs
Sx01E/SxN1 Series - 1 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S401E..