Littelfuse S4012DRP

Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4012DRP.

IHS

Datasheet10 pages5 years ago

Newark

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.471
$ 0.919
Stock
21,372
44,609
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
40 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse S4012DRP provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
Thyristor SCR 400V 120A 3-Pin(2+Tab) DPAK T/R
SCR NON-SENS 400V 12A TO-252AA
Scr Thyristor, 12A, 400V, To-252Aa; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:20Ma; Average On State Current:7.6A; On State Rms Current:12A; No. Of Pins:3Pins; Peak Non Repetitive Surge Current:100A; Msl:- Rohs Compliant: Yes |Littelfuse S4012DRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN