Littelfuse S4010DS3RP

Thyristor SCR 400V 100A 3-Pin (2+Tab) DPAK T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4010DS3RP.

Newark

Datasheet11 pages12 years ago
Datasheet12 pages20 years ago

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.17
$ 0.799
Stock
93,214
27,347
Authorized Distributors
6
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
8 mA
8 mA
Leakage Current
250 µA
250 µA
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4010DS3RP provided by its distributors.

Thyristor SCR 400V 100A 3-Pin (2+Tab) DPAK T/R
TVS SCR's 10A 500uA 400V Sensing
Silicon Controlled Rectifier, 10A I(T)RMS, 6.4mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
Scr Thyristor, 6.4A, 400V, To-252; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:500Μa; Average On State Current:6.4A; On State Rms Current:10A; Thyristor Case Style:To-252Aa; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse S4010DS3RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN