Littelfuse S4010DS2RP

Sen SCR 400V 10A 200µA TO252
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4010DS2RP.

IHS

Datasheet11 pages12 years ago

Mouser

Fuses Unlimited

Newark

Alternate Parts

Price @ 1000
$ 1.321
$ 0.827
Stock
35,301
29,420
Authorized Distributors
6
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
6 mA
6 mA
Leakage Current
250 µA
250 µA
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4010DS2RP provided by its distributors.

Sen SCR 400V 10A 200µA TO252
Silicon Controlled Rectifier, 10A I(T)RMS, 6.4mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
SCR 400V 10A TO-252 (DPAK)
TVS SCR's Sensing
Scr Thyristor, 6.4A, 400V, To-252; Current It Av:6.4A; Gate Trigger Current Max, Igt:200Μa; Gate Trigger Voltage Max Vgt:800Mv; Holding Current Max Ih:6Ma; No. Of Pins:3; On State Rms Current It(Rms):10A; Package/Case:To-252 D-Pak Rohs Compliant: Yes |Littelfuse S4010DS2RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN