Littelfuse S4006LS3

Silicon Controlled Rectifier, 6A I(T)RMS, 6A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4006LS3.

Newark

Datasheet11 pages11 years ago
Datasheet11 pages10 years ago
Datasheet12 pages20 years ago

IHS

DigiKey

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.869
Stock
22,261
37,242
Authorized Distributors
3
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
6 mA
8 mA
Leakage Current
100 µA
250 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
-
Mount
Surface Mount, Through Hole
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S4006LS3 provided by its distributors.

Silicon Controlled Rectifier, 6A I(T)RMS, 6A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Sxx06xSx/Sxx06x Series - 6 Amp Sensitive & Standard SCRs, 400V, RoHS
Littelfuse SCT
Sen SCR 400V6A 500µA TO220 Iso
Scr Thyristor, 3.8A, 400V, To-220; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:500Μa; Average On State Current:3.8A; On State Rms Current:6A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse S4006LS3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN