Littelfuse S4006DS3RP

TVS SCR's 6A 500uA 400V Sensing
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4006DS3RP.

IHS

Datasheet11 pages11 years ago

Fuses Unlimited

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.785
$ 0.65
Stock
37,116
34,179
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
8 mA
8 mA
Leakage Current
250 µA
250 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4006DS3RP provided by its distributors.

TVS SCR's 6A 500uA 400V Sensing
Sen SCR 400V 6A 500µA TO252
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
SCR 400V 6A TO-252 (DPAK)
Scr Thyristor, 3.8A, 400V, To-252; Current It Av:3.8A; Gate Trigger Current Max, Igt:500Μa; Gate Trigger Voltage Max Vgt:800Mv; Holding Current Max Ih:8Ma; No. Of Pins:3; On State Rms Current It(Rms):6A; Package/Case:To-252 D-Pak Rohs Compliant: Yes |Littelfuse S4006DS3RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN