Littelfuse S4006DRP

SCR NON-SENS 400V 6A TO-252AA / Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4006DRP.

IHS

Datasheet11 pages11 years ago

Fuses Unlimited

element14

Future Electronics

Mouser

Inventory History

3 month trend:
-12.96%

CAD Models

Download Littelfuse S4006DRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.661
$ 0.772
Stock
104,337
72,444
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
30 mA
30 mA
Leakage Current
500 µA
500 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4006DRP provided by its distributors.

SCR NON-SENS 400V 6A TO-252AA / Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R
S4006DRP Series 6 A 400 V Half Wave Unidirectional Thyristor SCR - TO-252-3
Thyristor, 400 V, 15 Ma, 3.8 A, 6 A, To-263, 3 Rohs Compliant: Yes |Littelfuse S4006DRP
30mA 15mA 400V 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS
TVS SCR's 6A 200uA 400V Sensing
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA
6 AMP TECCOR BRAND THYRISTOR STANDARD SCR
15mA 3.8A 6A 83A,100A 400V 10¦ÌA 1.5V TO-252 2.39mm
SCR, 400V, 6A, TO-252AA; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 15mA; Current It av: 3.8A; On State RMS Current IT(rms): 6A; Thyristor Case Style: TO-263; No. of Pins: 3Pins; Peak Non Rep

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN