Littelfuse RXEF075

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bag
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF075.

Farnell

Datasheet10 pages7 years ago

Future Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+5.31%

CAD Models

Download Littelfuse RXEF075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.303
$ 0.303
Stock
375,745
239,826
239,826
Authorized Distributors
6
6
6
Hold Current
750 mA
750 mA
750 mA
Trip Current
1.5 A
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
250 mΩ
250 mΩ
250 mΩ
Time to Trip
6.3 s
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse RXEF075 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bag
PTC RESET FUSE 72V 750MA RADIAL / Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.25ohm, Through Hole Mount
RXEF Series 72 V 0.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse
LITTELFUSE RXEF075 FUSE, PTC RESET, 72V, 750mA, RADIALNew
FUSE, PTC RESET, 72V, 750mA, RADIAL; Product Range: PolySwitch RXEF Series; Voltage Rating: 72VDC; Holding Current: 750mA; Trip Current: 1.5A; Time to Trip: 6.3s; Fuse Shape: Round; Current Rating Max: 40A; 04H8122
Fuse, Ptc Reset, 72V, 750Ma, Radial; Rango De Producto:Serie Rxef; Corriente De Retención:750Ma; Corriente De Desconexión:1.5A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse RXEF075
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 400 / Voltage Rating V = 72 / Wire Diameter mm = 0.51 / Resistance Min. mOhm = 250 / Trip Current A = 1.5 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 6.3 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-075
  • RXEF075.