Littelfuse RXEF030-2

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF030-2.

Newark

Datasheet10 pages7 years ago
Datasheet28 pages15 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+34.24%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.195
$ 0.195
Stock
345,200
443,274
443,274
Authorized Distributors
6
6
6
Hold Current
300 mA
300 mA
300 mA
Trip Current
600 mA
600 mA
600 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
880 mΩ
880 mΩ
880 mΩ
Time to Trip
-
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse RXEF030-2 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R
PTC Resettable Fuse, 0.88ohm, Through Hole Mount
RXEF Series 72 V 0.3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 72V, 300mA, RADIAL, FULL REEL; Product Range:PolySwitch RXEF Series; Voltage Rating:72VDC; Holding Current:300mA; Trip Current:600mA; Time to Trip:3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.8mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN