Littelfuse RF3177-000

PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF3177-000.

IHS

Datasheet10 pages4 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+1493%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLVR200S-240
PTC Resettable Fuse 2A(hold) 4A(trip) 240V 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
Bel Fuse0ZRM0200FF1A
Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 2 A, 4.2 A, 36 s, Rectangular
PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
PTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive
Littelfuse2920L200/24DR
PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 4 A (trip), 2 A (hold), 2920L200/24DR
Bel Fuse0ZCF0200AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 2 A, 4 A, 5 s

Descriptions

Descriptions of Littelfuse RF3177-000 provided by its distributors.

PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
PTC Resettable Fuse, 0.089ohm, Through Hole Mount
Resettable Fuses - PPTC 240V 2.0A-HD 20A MAX
LVR200S-240 | Littelfuse RF3177-000
PTC RESETTABLE FUSE, RECTANGULAR, 240VAC; Product Range:PolySwitch LVR Series; Voltage Rating:240VAC; Holding Current:2A; Trip Current:4A; Time to Trip:28s; Fuse Shape:Rectangular; Current Rating Max:20A; Lead Spacing:11.4mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN