Bourns MF-SMDF200-2

PTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SMDF200-2.

IHS

Datasheet7 pages3 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

Mouser

Inventory History

3 month trend:
-25.39%

CAD Models

Download Bourns MF-SMDF200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-05-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse2016L200PR
POLYFUSE® Resettable PTCs | PTC RESET FUSE 6V 2A 2016
Littelfuse2920L200/24DR
PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 4 A (trip), 2 A (hold), 2920L200/24DR
Bel Fuse0ZCF0200AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 2 A, 4 A, 5 s
Bel Fuse0ZCF0200FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 16 VDC, 2 A, 4 A, 4.5 s
Bel Fuse0ZCD0200FF2C
PTC Resettable Fuse 2A(hold) 4A(trip) 16VDC 40A 1.5W 4.5s 0.035Ohm SMD Solder Pad 2920 T/R
LittelfuseRF0312-000
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R Automotive

Descriptions

Descriptions of Bourns MF-SMDF200-2 provided by its distributors.

PTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive
PTC fuse, self-resetting, SMD 2018, 10 V (DC), 40 A, 4 A (trip), 2 A (hold), MF-SMDF200-2
MF-SMDF Series - PTC Resettable Fuses | PTC RESET FUSE 10V 2A 2018
SMD Resettable Fuse, PPTC, 2018 (5045 Metric), MF-SMDF, 10 V, 2 A, 4 A, 2.4 s
PTC Resettable Fuse, 0.03ohm, Surface Mount
Ptc Resettable Fuse, 10V, 2018; Pptc Case Style:2018 (5045 Metric); Product Range:Mf-Smdf Series; Voltage Rating:10V; Holding Current:2A; Trip Current:4A; Time To Trip:2.4S; Current Rating Max:40A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns, Inc. MF-SMDF200-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.