Littelfuse QK012LH5TP

Qxx12xHx Series 1000 V 12 A Through Hole Bidirectional Triac - TO-220-3
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse QK012LH5TP.

IHS

Datasheet8 pages5 years ago

Future Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.185
$ 7.51
Stock
28,871
24,340
Authorized Distributors
6
2
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
10 µA
-
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse QK012LH5TP provided by its distributors.

Qxx12xHx Series 1000 V 12 A Through Hole Bidirectional Triac - TO-220-3
Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Alternistor TRIAC, 1000V V(DRM), 12A I(T)RMS, TO-220AB
Altnstr 1000V 12A 50-50-50 Ma To220 Iso/ Tube |Littelfuse QK012LH5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN