Littelfuse Q8012LH5TP

Qxx12xHx Series 800 V 12 A Bi-Directional Isolated Alternistor Triac - TO-220AB
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8012LH5TP.

Farnell

Datasheet8 pages5 years ago
Datasheet8 pages10 years ago

Fuses Unlimited

Littelfuse SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-72.11%

Alternate Parts

Price @ 1000
$ 2.18
$ 0.263
Stock
35,326
109,883
Authorized Distributors
6
1
RMS Current (Irms)
12 A
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
10 µA
2 mA
Case/Package
TO-220-3
TO-220
Mount
Through Hole
-
Max RMS Current
-
-
Element Configuration
Single
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2003-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q8012LH5TP provided by its distributors.

Qxx12xHx Series 800 V 12 A Bi-Directional Isolated Alternistor Triac - TO-220AB
Altnstr 800V 12A 50-50-50 mA TO220 ISO; Altnstr 800V 12A 50-50-50 mA TO220 ISO
Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Q8012LH5 , TRIAC, 800V 12A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220
TRIAC, 800V, 12A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 50mA; Current It av: -; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak Non

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN