TRIAC, 800V, 4A, TO-252AA; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252AA; Gate Trigger Current Max (QI), Igt: 25mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 300mW; Peak Non Rep Surge Current Itsm 50Hz: 46A; Holding Current Max Ih: 30mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: Qxx04xx Series; MSL: -; SVHC: No SVHC (20-Jun-2016)