Littelfuse Q6025R6TP

ALTNSTR 600V 25A 80-80-80 MA TO2 / TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220AB
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6025R6TP.

IHS

Datasheet11 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.25
$ 0.692
$ 0.692
Stock
32,441
404,138
404,138
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
100 mA
75 mA
75 mA
Leakage Current
-
5 µA
5 µA
Case/Package
-
TO-220AB
TO-220AB
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Max RMS Current
-
25 A
25 A
Element Configuration
-
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6025R6TP provided by its distributors.

ALTNSTR 600V 25A 80-80-80 MA TO2 / TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220AB
TRIAC 600V 250A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB
Altnstr 600V 25A 80-80-80 mA TO220
80mA 25A Two-way thyristor- TO-220 TRIACs ROHS
80mA 25A 1.8V 600V 10¦ÌA 1.3V TO-220AB 9.4mm
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT
Triac, 600V, 25A, To-220Ab; Peak Repetitive Off State Voltage:600V; On State Rms Current:25A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:208A; Holding Current Max:100Ma Rohs Compliant: Yes |Littelfuse Q6025R6TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN