Littelfuse Q6015LT

Triac With Int Trigger, 600V V(drm), 15A I(t)rms, TO-220AB
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6015LT.

Farnell

Datasheet8 pages11 years ago

IHS

element14 APAC

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.35
$ 1.912
Stock
115,511
25,275
Authorized Distributors
4
6
RMS Current (Irms)
15 A
15 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
70 mA
70 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse Q6015LT provided by its distributors.

TRIAC With INT Trigger, 600V V(DRM), 15A I(T)RMS, TO-220AB
QxxxxLTx Series - Teccor® 4/6/8/10/15Amp QUADRAC® Devices, TO-220AB, RoHS
Littelfuse SCT
TRIAC INT TRIGGER 600V 15A TO-220
Power Thyristors 600V 15A 33/43V
TRIAC, 15A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 15A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 1.5A; Gate Trigger Voltage Max Vgt: -; Peak Gate Powe
Triac, Quadrac, 600V, 15A, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger Compuerta Máx. (Qi), Igt:1.5A; Corriente Rms De Encendido It(Rms):15A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:167A |Littelfuse Q6015LT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN