Littelfuse Q6012RH5TP

Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6012RH5TP.

IHS

Datasheet8 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 0.493
$ 0.493
Stock
48,166
56,158
56,158
Authorized Distributors
6
2
2
RMS Current (Irms)
12 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
50 mA
40 mA
40 mA
Leakage Current
10 µA
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
Through Hole
-
-
Max RMS Current
-
-
-
Element Configuration
Single
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q6012RH5TP provided by its distributors.

Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT
Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
Altnstr 600V 12A 50-50-50 Ma To220/ Tube |Littelfuse Q6012RH5TP
50mA 12A 1.6V 110A,120A 600V 10¦ÌA 1.3V TO-220-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN