Littelfuse Q6008N5RP

Q6008N5RP Series 8 A 600 V Bidirectional Alternistor TRIAC - TO-263
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6008N5RP.

Farnell

Datasheet14 pages12 years ago

Fuses Unlimited

element14

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.616
Stock
21,376
22,766
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6008N5RP provided by its distributors.

Q6008N5RP Series 8 A 600 V Bidirectional Alternistor TRIAC - TO-263
LITTELFUSE Q6008N5RP Triac, 600 V, 50 mA, 20 W, 1.3 V, TO-263, 83 A
TRIAC 600V 8A(RMS) 100A 3-Pin(2+Tab) D2PAK T/R
50mA 8A 1.6V 83A,100A 600V 50¦ÌA 1.3V D2PAK,TO-263
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB
Triac 600V 8A 50,50,50 mA TO263
Power Thyristors 600V 8A 50-50-50mA
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
TRIAC,600V,8A,TO263AA; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current IT(rms):8A; Peak Non Rep Surge Current Itsm 50Hz:83A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:20W; Operating Temperature Range:-40°C to +125°C; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN