Littelfuse Q6006L5TP

Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6006L5TP.

Newark

Datasheet13 pages4 years ago

TME

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 1.53
Stock
21,370
36,600
Authorized Distributors
6
3
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
2 mA
50 µA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6006L5TP provided by its distributors.

Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Isolated Tube
Triac 600V 6A 50-50-50 mA TO220 Iso
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB
50mA 6A 1.6V 65A,80A 600V 50¦ÌA 2.5V TO-220
50mA 6A General-purpose TO-220 TRIACs ROHS
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Triac, 600V, 6A, To-220-3; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:50Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6006L5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN