Littelfuse Q6006DH4RP

Alternistor Triac, 600V V(drm), 6A I(t)rms, TO-252AA
$ 1.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6006DH4RP.

Newark

Datasheet13 pages4 years ago

Mouser

Future Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.622
$ 1.071
Stock
152,929
30,352
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
3 mA
3 mA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q6006DH4RP provided by its distributors.

Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA
THYRISTOR ALTNSTR 600V 6A 35-35-35 MA TO252THYRISTORS
Alternistors 600V 6A 35-35-35mA
35mA 6A 1.6V 55A,65A 600V 10¦ÌA 1.3V TO-252-3
TRIAC ALTERNISTOR 600V 6A TO252
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:35Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6006DH4RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN