Littelfuse Q4025R6TP

Q425L6 Series 25 A 400 V Bi-Directional Alternistor TRIAC - TO-220AB
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4025R6TP.

IHS

Datasheet11 pages5 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-0.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.022
$ 2.35
Stock
32,933
34,104
Authorized Distributors
6
1
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
100 mA
80 mA
Leakage Current
-
1 mA
Case/Package
-
TO-220-3
Mount
-
Through Hole
Max RMS Current
-
-
Element Configuration
-
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q4025R6TP provided by its distributors.

Q425L6 Series 25 A 400 V Bi-Directional Alternistor TRIAC - TO-220AB
Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB
Altnstr 400V 25A 80-80-80 Ma To220/ Tube Rohs Compliant: Yes |Littelfuse Q4025R6TP
Altnstr 400V 25A 80-80-80 mA TO220
80mA 25A 1.8V 400V 10¦ÌA 1.3V TO-220AB 9.4mm
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN