Littelfuse Q4015LT

Triac With Int Trigger, 400V V(drm), 15A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4015LT.

IHS

Datasheet8 pages11 years ago
Datasheet5 pages22 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

iiiC

CAD Models

Download Littelfuse Q4015LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.705
Stock
80,508
71,279
Authorized Distributors
0
6
RMS Current (Irms)
15 A
15 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
70 mA
70 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4015LT provided by its distributors.

TRIAC With INT Trigger, 400V V(DRM), 15A I(T)RMS, TO-220AB
QxxxxLTx Series - Teccor® 4/6/8/10/15Amp QUADRAC® Devices, TO-220AB, RoHS
Littelfuse SCT
LITTELFUSE Q4015LTTRIAC, QUADRAC, 400V, 15A, TO-220AB
Power Thyristors 400V 15A 33/43V
TRIAC, QUADRAC, 400V, 15A, TO-220AB; Pea; TRIAC, QUADRAC, 400V, 15A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:400V; On State RMS Current IT(rms):15A; Peak Non Rep Surge Current Itsm 50Hz:167A; Holding Current Max Ih:70mA; Operating Temperature Min:-40°C
Triac, Quadrac, 400V, 15A, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:400V; On State Rms Current It(Rms):15A; Triac Case Style:to-220; Gate Trigger Current Max (Qi), Igt:-; Gate Trigger Voltage Max Vgt:-; Peak Gate Power:- Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN