Littelfuse Q4010R5TP

TRIAC 400V 10A TO220 / TRIAC 400V 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4010R5TP.

Newark

Datasheet9 pages5 years ago
Datasheet9 pages12 years ago

LKR

Mouser

Fuses Unlimited

Inventory History

3 month trend:
+92.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.251
$ 0.929
Stock
27,726
133,336
Authorized Distributors
6
1
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-65 °C
Hold Current
50 mA
50 mA
Leakage Current
2 mA
500 µA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4010R5TP provided by its distributors.

TRIAC 400V 10A TO220 / TRIAC 400V 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB
TRIAC 400V 10A 50,50,50 MA TO22
35mA 50mA 400V TO-220 Thyristors (SCR)/Modules ROHS
50mA 10A 1.6V 100A,120A 400V 10¦ÌA 1.3V TO-220-2
Qxx10xx/Qxx10Hx Series - 10 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT
Power Thyristors 400V 10A 50-50-50mA
Triac; Peak Repetitive Off State Voltage:400V; On State Rms Current:10A; Triac Case Style:To-220; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:110A; Holding Current Max:50Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse Q4010R5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN