Littelfuse Q4010LTTP

Triac With Int Trigger, 400V V(drm), 10A I(t)rms, TO-220AB
$ 1.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4010LTTP.

Newark

Datasheet8 pages11 years ago

TME

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-0.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.439
$ 1.76
Stock
40,765
29,097
Authorized Distributors
6
1
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
60 mA
50 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4010LTTP provided by its distributors.

TRIAC With INT Trigger, 400V V(DRM), 10A I(T)RMS, TO-220AB
Thyristor Diode Quadrac 400V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
QxxxxLTx Series - Teccor® 4/6/8/10/15Amp QUADRAC® Devices, TO-220AB, RoHS
Littelfuse SCT
Qdrc 400V 10A 33/43V TO220 Iso
TRIAC INT TRIG 400V 10A TO220AB
10A 1.6V 100A,120A 400V 10¦ÌA TO-220AB-L
双向可控硅, 400V, 10A, TO-220AB-3/t/t;
Triac, 400V, 10A, To-220Ab-3; Peak Repetitive Off State Voltage:400V; On State Rms Current:10A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:-; Peak Non Repetitive Surge Current:100A; Holding Current Max:60Ma; Msl:- Rohs Compliant: Yes |Littelfuse Q4010LTTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN