Littelfuse Q4010L4

4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4010L4.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Fuses Unlimited

Littelfuse SCT

Newark

Inventory History

3 month trend:
-2.65%

CAD Models

Download Littelfuse Q4010L4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.68
$ 1.373
Stock
34,956
41,910
Authorized Distributors
1
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4010L4 provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB
Thyristor TRIAC 400V 120A 3-Pin(3+Tab) TO-220AB Isolated
TRIAC 400V 10A 25-25-25 MA TO220
TRIAC, 400V, 10A, TO-220 - More Details
Qxx10xx/Qxx10Hx Series - 10 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Power Thyristors 400V 10A 25-25-25mA
TRIAC, 400V, 10A, TO-220; Peak Repetitiv; TRIAC, 400V, 10A, TO-220; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current IT(rms):10A; Peak Non Rep Surge Current Itsm 50Hz:100A; Holding Current Max Ih:35mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN