Littelfuse Q4008DH4RP

Alternistor Triac, 400V V(drm), 8A I(t)rms, TO-252AA
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4008DH4RP.

IHS

Datasheet13 pages5 years ago

Future Electronics

DigiKey

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 1.51
$ 1.006
Stock
36,867
39,904
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4008DH4RP provided by its distributors.

Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA
THYRISTOR ALTNSTR 400V 8A 35-35-35 MA TO252THYRISTORS
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:400V; On State Rms Current:8A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:83A; Holding Current Max:35Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4008DH4RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN