Littelfuse PT303J2

PT Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PT303J2.

Newark

Datasheet2 pages5 years ago

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
LittelfusePS303J2
PS Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

Descriptions

Descriptions of Littelfuse PT303J2 provided by its distributors.

PT Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
NTC Thermistor, 30000ohm, Through Hole Mount
Thermistor NTC 30K Ohm 2-Pin Radial 3890K
THERMISTOR NTC 30KOHM 3892K BEAD
PT Series - Standard Precision Interchangeable Thermistors (150°C) ± 0.2°C Accuracy- Uninsulated Leads, 30000Ω, -80°C to 150°C
Littelfuse SCT
NTC THERMISTOR, 3892K, 30KOHM, TH; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):30kohm; Product Range:PT Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1.5"; Operating Temperature Min:-80°C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN