Littelfuse PS104J2

Bulk Free Hanging Active NTC THERMISTOR NTC Thermistor 2.41mm 150C 30mW 3892K
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PS104J2.

Farnell

Datasheet2 pages5 years ago

Sager Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-12.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
NTC Elements, Nominal Resistance=100kΩ, Nominal Resistance Tolerance=±1%
Bulk GLASS ENCAPSULATED 2 Free Hanging NTC Thermistor 800mum 200C 18mW 1%

Descriptions

Descriptions of Littelfuse PS104J2 provided by its distributors.

Bulk Free Hanging Active NTC THERMISTOR NTC Thermistor 2.41mm 150C 30mW 3892K
PS Series 100 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor
PS Series - Standard Precision Interchangeable Thermistors (150°C) ± 0.1°C Accuracy - Uninsulated Leads, 100000Ω, -80°C to 150°C
Littelfuse SCT
NTC THERMISTOR, 100K, RADIAL LEADED; Zer; NTC THERMISTOR, 100K, RADIAL LEADED; Zero Power Resistance at 25°C: 100kohm; Product Range: PS Series; Thermistor Mounting: Through Hole; Beta Value (K): 3892K; Thermistor Case Style
NTC THERMISTOR, 100K, RADIAL LEADED; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):100kohm; Product Range:PS Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:38.1mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN