EPCOS B57861S0104F040

NTC Elements, Nominal Resistance=100kΩ, Nominal Resistance Tolerance=±1%
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57861S0104F040.

IHS

Datasheet14 pages15 years ago

TME

Newark

DigiKey

Inventory History

3 month trend:
+99.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Vishay07M1003JF
Thermistor NTC 100K Ohm 5% 2-Pin Radial Bulk
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Bulk GLASS ENCAPSULATED 2 Free Hanging NTC Thermistor 800mum 200C 18mW 1%

Descriptions

Descriptions of EPCOS B57861S0104F040 provided by its distributors.

NTC Elements, Nominal Resistance=100kΩ, Nominal Resistance Tolerance=±1%
Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk
NTC, 100 kΩ, ±1 %, 0.06 W, 3964 K, 0.002 W/K, 15 s, THT
100K¦¸ ¡À2% 60mW ¡À1% 4540K 6.5mm*2.41mm*6.5mm
NTC Thermistor, 100000ohm, Through Hole Mount
100k惟 60mW 卤1% 卤1% NTC Thermistors ROHS
Thermistor, Ntc; Zero Power Resistance At 25°C:100Kohm; Product Range:B57861S Series; Thermistor Mounting:Through Hole; Beta Value (K):4540K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-55°C;rohs Compliant: Yes |EPCOS (TDK) B57861S0104F040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN