Littelfuse P6SMB58A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 52.78V, RoHS
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB58A.

IHS

Datasheet6 pages5 years ago

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-19.11%

CAD Models

Download Littelfuse P6SMB58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.159
$ 0.159
Stock
49,052
83,671
83,671
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
58 V
56 V
56 V
Clamping Voltage
79.8 V
77 V
77 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
7.9 A
7.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series 1 W 58.1V Bi-Directional Surface Mount TVS Diode - SMB
SMBJ Series 600 W 40 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
LittelfuseSMBJ40A
TVS Diodes & ESD Suppressors; SMBJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 44.4 V
BournsSMBJ43A
3.5V Unidirectional 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD mount 2.4mm(height)

Descriptions

Descriptions of Littelfuse P6SMB58A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 52.78V, RoHS
Littelfuse SCT
TVS DIODE 52.78VWM 79.8VC SMD / TVS Diode Single Uni-Dir 52.78V 600W 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 52.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 52.78 / Clamping Voltage V = 79.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.7 / Breakdown Voltage Min. V = 55.1 / Breakdown Voltage Max. V = 60.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN