Littelfuse P6SMB39CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB39CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Inventory History

3 month trend:
-4.12%

CAD Models

Download Littelfuse P6SMB39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.151
$ 0.151
Stock
505,340
234,816
234,816
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39.05 V
39.05 V
39.05 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
11.1 A
11.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ43CA
SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE47CA
P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB39CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
Littelfuse SCT
P6SMB Series 5 W 41V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; P6SMB39CA; LITTELFUSE; 33.3 V; 53.9 V; 37.1 V; 41 V
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 41V 1muA 600W -55C~150C TJ
DIODE, TVS, 39V, 600W, BIDI, 5%, SMB; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min:
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 11.3 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB39CA.