Littelfuse P6KE39A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE39A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.166
Stock
585
52,551
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
11.3 A
11.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsP6SMB39A
11.3A 600W 53.9V 37.1V 33.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiP6KE39A
600 Watt SUR40 Transient Voltage Suppressor, 39 V, Unidirectional
Diode TVS Single Uni-Dir 33.3V 600W Automotive 2-Pin SMB T/R
onsemiP6KE39AG
600 Watt SUR40 Transient Voltage Suppressor, 39 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6KE39A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE39A-B
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 33.3VWM 53.9V DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN