Littelfuse P6KE36A

P6KE Series 49.9 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE36A.

Newark

Datasheet6 pages6 years ago
Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+0.03%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.155
$ 0.155
Stock
211,004
315,482
315,482
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.2 A
62 A
62 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Littelfuse P6KE36A provided by its distributors.

P6KE Series 49.9 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 34.2V 12.2A 3.6mm 600W
Littelfuse P6KE36A TVS diode 37.8V 600W Suppression Diodes & Surge Protection
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 30.8V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN