onsemi SMBJ30A

Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ30A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJ36A Series 40 V 10.3 A Unidirectional Transient Voltage Suppressor-DO-214AA

Descriptions

Descriptions of onsemi SMBJ30A provided by its distributors.

Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 48.4V 5muA 600W 150C
SMBJ30 Series 48.4 V 600 W Transient Voltage Suppressor - DO-214AA
12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
30V 600W Unidi Tvs Smb Rohs Compliant: Yes
600 Watt Transient Voltage Suppressors
DIODE, TVS, 30V, 600W, SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:36.8V; Breakdown Voltage Max:36.8V; Breakover Voltage Min:33.3V; Device Marking:SMBJ30A; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:MK; Stand-off Voltage:30V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ30A.