STMicroelectronics P6KE36A

P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE36A.

Newark

Datasheet9 pages15 years ago

IHS

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.58%

CAD Models

Download STMicroelectronics P6KE36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.2
$ 0.2
Stock
315,482
211,004
211,004
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
64.3 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
12.2 A
12.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsP6KE150A
STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE36CA
TVS Diodes & ESD Suppressors; P6KE36CA; STMICROELECTRONICS; 30.8 V; 49.9 V; 34.2 V; 36 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE36A provided by its distributors.

P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15
TVS Diode Temperature range: -50 ... +150 °C Design: 1 Channel Housing type: DO-15 Polarity: Uni-directional Breakdown voltage: 36 V Stand-off voltage: 30.8 V
DIODE, TVS, 36V, 600W; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Range:34.2V to 37.8V; Clamping Voltage Vc Max:49.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:12A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:36V; Breakdown Voltage Max:37.8V; Breakover Voltage Min:34.2V; Capacitance Cd @ Vr Typ:950pF; Clamping Voltage @ 8/20µs Max:64.3V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Full Power Rating Temperature:75°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Power Dissipation Ptot Max:5W; Power Rating:600W; Reverse Leakage Current Max:5µA; Stand-off Voltage:30.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics