Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE18A

P6KE Series 25.2 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE18A.

Newark

Datasheet6 pages5 years ago

Farnell

LKR

TME

JRH Electronics

Inventory History

3 month trend:
+35.61%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.253
$ 0.253
Stock
155,166
888,313
888,313
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
25.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24.2 A
23.8 A
23.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMBJ14A
TVS Diode, SMBJ, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
LittelfuseSMA6L14A
TVS Diodes - Transient Voltage Suppressors 14Vr 600W 25.9A 5% UniDirectional

Descriptions

Descriptions of Littelfuse P6KE18A provided by its distributors.

P6KE Series 25.2 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
24.2A 600W 25.2V 17.1V Unidirectional 15.3V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS diode, unidirectional, 600 W, 15.3 V, DO-204AC, Littelfuse P6KE18A
TVS DIODE, 600W, 15.3V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 25.2V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE18A.