Littelfuse P6KE16A

27.1A 600W 22.5V 15.2V Unidirectional 13.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE16A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages17 years ago
Datasheet3 pages22 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-37.98%

CAD Models

Download Littelfuse P6KE16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.141
$ 0.141
Stock
1,103,154
31,226
31,226
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.1 A
27.1 A
27.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
27.1A 1Ã×A 22.5V 15.2V 13.6V 16.8V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse P6KE16A provided by its distributors.

27.1A 600W 22.5V 15.2V Unidirectional 13.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE16A; 22.5 V; 27.1 A; 13.6 V; 15.2 V - 16.8 V
Unidirectional TVS Diode, 600W, 16V DC, DO-15, Through Hole
TVS Diode Single Uni-Dir 13.6V 600W 2-Pin DO-15 T/R
TVS Diode, Uni-Directional, 13.6V, 27.1A, DO-204AC
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE16A TR
TVS DIODE 13.6VWM 22.5VC DO204AC
DIO, TRANSIENT, 22.5V, UNIDIRECTIONAL;
TVS DIODE, 600W, 13.6V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13.6V; Clamping Voltage Vc Max: 22.5V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN